Part Details for BP35C0 by ROHM Semiconductor
Overview of BP35C0 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BP35C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP35C0
|
Avnet Americas | SPECIFIED LOW POWER RADIO MODULE (920 MH - Tape and Reel (Alt: BP35C0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$37.8573 / $43.0991 | Buy Now |
DISTI #
755-BP35C0
|
Mouser Electronics | Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$34.2600 | Buy Now |
DISTI #
67018928
|
Verical | RF Receiver GFSK 3.3V 28-Pin SMD Tape RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$63.6778 / $69.9186 | Buy Now |
|
Bristol Electronics | 765 |
|
RFQ | ||
|
Quest Components | 8 |
|
$89.7300 / $99.7000 | Buy Now | |
|
Quest Components | 612 |
|
$89.7300 / $119.6400 | Buy Now | |
DISTI #
BP35C0
|
Avnet Americas | SPECIFIED LOW POWER RADIO MODULE (920 MH - Tape and Reel (Alt: BP35C0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$37.8573 / $43.0991 | Buy Now |
DISTI #
BP35C0
|
Avnet Asia | SPECIFIED LOW POWER RADIO MODULE (920 MH (Alt: BP35C0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days | 800 |
|
$32.6700 / $36.8113 | Buy Now |
Part Details for BP35C0
BP35C0 CAD Models
BP35C0 Part Data Attributes:
|
BP35C0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP35C0
ROHM Semiconductor
Telecom Circuit, 1-Func, MODULE-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-XXMA-N28 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |