Part Details for BP35C5-T01 by ROHM Semiconductor
Overview of BP35C5-T01 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP35C5-T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BP35C5-T01-ND
|
DigiKey | EVAL BOARD BP35C5 WI-SUN FAN Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
13 In Stock |
|
$62.8600 | Buy Now |
DISTI #
BP35C5-T01
|
Avnet Americas | Wireless Communication Module 920 MHz 3.3V T/R - Boxed Product (Development Kits) (Alt: BP35C5-T01) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$68.0940 / $77.5224 | Buy Now |
DISTI #
755-BP35C5-T01
|
Mouser Electronics | WiFi Development Tools - 802.11 BOARD EVAULATION RoHS: Compliant | 49 |
|
$69.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.6300 | Buy Now |
DISTI #
73581476
|
Verical | Wi-SUN Module Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$77.7500 | Buy Now |
DISTI #
66225944
|
Verical | Wi-SUN Module Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$82.2537 | Buy Now |
|
Quest Components | 11 |
|
$112.1337 / $131.9220 | Buy Now | |
DISTI #
BP35C5-T01
|
TTI | WiFi Development Tools - 802.11 BOARD EVAULATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$67.1500 | Buy Now |
DISTI #
BP35C5-T01
|
Avnet Americas | Wireless Communication Module 920 MHz 3.3V T/R - Boxed Product (Development Kits) (Alt: BP35C5-T01) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$68.0940 / $77.5224 | Buy Now |
Part Details for BP35C5-T01
BP35C5-T01 CAD Models
BP35C5-T01 Part Data Attributes:
|
BP35C5-T01
ROHM Semiconductor
Buy Now
|
Compare Parts:
BP35C5-T01
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |