Part Details for BP48VRM2U by Tripp Lite
Overview of BP48VRM2U by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP48VRM2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-BP48VRM2U-ND
|
DigiKey | 48V EXTENDED BATTERY MODULE 750V Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$711.8540 / $776.0800 | Buy Now |
DISTI #
74692975
|
RS | Extended Battery Module 750VA 1000VA 1500VA Smart UPS, 48V | Tripp Lite BP48VRM2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$728.9700 / $783.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$704.6700 / $746.3100 | Buy Now |
|
NAC | 48V BATTERY PACK FOR SMART UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 48V EXTENDED BATTERY MODULE 750VA 1000VA 1500VA SMART UPS | 0 |
|
$592.8500 | Buy Now |