BP5039A
ROHM Semiconductor
Description: DC-DC Regulated Power Supply Module, 1 Output, 5.2W, Hybrid, SIP-12

Overview of BP5039A by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for BP5039A by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BP5039A by ROHM Semiconductor

BP5039A
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SFM
Package Description
SIP-12
Pin Count
12
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
170 V
Input Voltage-Min
113 V
Input Voltage-Nom
141 V
JESD-30 Code
R-XSMA-T6
JESD-609 Code
e2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
26 V
Output Voltage-Min
22 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP6/12,.19
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
5.2 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. BP5039A
    ROHM Semiconductor
    DC-DC Regulated Power Supply Module, 1 Output, 5.2W, Hybrid, SIP-12
    VS

Related Parts for BP5039A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BP5039A by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BP5039A by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BP5039A would you like to use for your alert(s)?
  • Please alert me when BP5039A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BP5039A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BP5039A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BP5039A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BP5039A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BP5039A by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: