Datasheets
BP5065C by: ROHM Semiconductor

1-OUTPUT DC-DC REG PWR SUPPLY MODULE,

Part Details for BP5065C by ROHM Semiconductor

Overview of BP5065C by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Smart Cities

Part Details for BP5065C

BP5065C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BP5065C Part Data Attributes:

BP5065C ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BP5065C ROHM Semiconductor 1-OUTPUT DC-DC REG PWR SUPPLY MODULE,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description , SIP5/9,.16
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer ROHM Semiconductor
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max -170 V
Input Voltage-Min -113 V
Input Voltage-Nom -141 V
JESD-30 Code R-XSMA-T5
JESD-609 Code e2
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Voltage-Max -13 V
Output Voltage-Min -11 V
Output Voltage-Nom -12 V
Package Body Material UNSPECIFIED
Package Equivalence Code SIP5/9,.16
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish TIN COPPER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Total Power Output-Max 1.08 W
Trim/Adjustable Output NO

BP5065C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BP5065C by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BP5065C by ROHM Semiconductor

  • Please alert me when BP5065C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BP5065C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BP5065C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BP5065C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BP5065C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BP5065C by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: