-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-8/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78397209
|
Verical | Conv DC-DC 8V to 38V Step Down Single-Out 5V 1A 8-Pin SIP Tray Min Qty: 5 Package Multiple: 1 Date Code: 2147 | Americas - 225 |
|
$4.2250 / $6.9625 | Buy Now |
DISTI #
66701258
|
Verical | Conv DC-DC 8V to 38V Step Down Single-Out 5V 1A 8-Pin SIP Tray Min Qty: 12 Package Multiple: 1 Date Code: 2301 | Americas - 170 |
|
$6.1021 / $6.8614 | Buy Now |
|
Quest Components | 1-OUTPUT AC-DC REG PWR SUPPLY MODULE | 136 |
|
$6.5934 / $11.9880 | Buy Now |
DISTI #
BP5220A
|
Avnet Asia | Conv DC-DC Single Step Down 8V to 38V 8-Pin SIP (Alt: BP5220A) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BP5220A
|
Avnet Silica | Conv DC-DC Single Step Down 8V to 38V 8-Pin SIP (Alt: BP5220A) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900611608
|
Chip1Stop | Conv DC-DC Single Step Down 8V to 38V 8-Pin SIP RoHS: Compliant pbFree: Yes Container: Bulk | 225 |
|
$3.3800 / $5.5700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 326 |
|
$3.9960 / $5.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BP5220A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5220A
ROHM Semiconductor
AC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-8/9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | SIP-8/9 | |
Pin Count | 8/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-T8 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |