Part Details for BP5718A12 by ROHM Semiconductor
Overview of BP5718A12 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BP5718A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36540883
|
Verical | INSULATION TYPE AC-DC CONVERTER AC 100V INPUT, 12 V/1000 MA OUTPUT RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1101 | Americas - 143 |
|
$3.0882 / $3.4724 | Buy Now |
|
Quest Components | AC-TO-DC VOLTAGE CONVERTER, 11 Pin, SIP | 114 |
|
$3.9738 / $6.4440 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 143 |
|
$3.2110 / $4.7870 | Buy Now |
Part Details for BP5718A12
BP5718A12 CAD Models
BP5718A12 Part Data Attributes
|
BP5718A12
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5718A12
ROHM Semiconductor
AC-DC Regulated Power Supply Module, 1 Output, 13W, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , SIP7/11,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 195 V | |
Input Voltage-Min | 113 V | |
JESD-30 Code | R-XSMA-T7 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/11,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 13 W | |
Trim/Adjustable Output | NO |