Part Details for BP72VRM2U by Tripp Lite
Overview of BP72VRM2U by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP72VRM2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-BP72VRM2U-ND
|
DigiKey | SERIES 72V EXTENDED BATTERY MODU Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$1,027.8400 / $1,120.5800 | Buy Now |
DISTI #
74692976
|
RS | Extended Battery Module for 2200VA 3000VA Smart UPS, 72V | Tripp Lite BP72VRM2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,120.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,017.4700 / $1,077.5900 | Buy Now |
|
NAC | 48V EXTENDED BATTERY 2200VA-3000VA UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 34 |
|
$1,133.2700 | Buy Now |
|
Neutron USA | 72V EXTENDED BATTERY MODULE FOR 2200VA 3000VA SMART UPS | 50 |
|
$910.9300 | Buy Now |