Part Details for BPA01B by C&K
Overview of BPA01B by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BPA01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10346-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 5V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
5690 In Stock |
|
$0.8539 / $1.6900 | Buy Now |
DISTI #
611-BPA01B
|
Mouser Electronics | DIP Switches / SIP Switches SPST 0.1A 24VDC 1POS SIDE ACTUATED DIP SW RoHS: Compliant | 1437 |
|
$0.8530 / $1.3300 | Buy Now |
DISTI #
71173997
|
RS | Switch, Slide, DIP, SPST, 1 Pos, Raised Act, Surface Mount, 100mA, 5VDC, R/A, ThruHole, PC | C&K BPA01B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 288 |
|
$1.1800 | Buy Now |
|
Future Electronics | BPA Series Side Actuated SPST 1 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9400 / $1.1600 | Buy Now |
|
Future Electronics | BPA Series Side Actuated SPST 1 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.9400 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$1.1200 | Buy Now |
|
Bristol Electronics | 8128 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT | 27 |
|
$1.1776 / $1.4720 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT | 8 |
|
$1.7360 / $2.1700 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT | 120 |
|
$1.1776 / $2.3552 | Buy Now |
Part Details for BPA01B
BPA01B CAD Models
BPA01B Part Data Attributes
|
BPA01B
C&K
Buy Now
Datasheet
|
Compare Parts:
BPA01B
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Body Breadth | 4.48 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 8.15 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |