Part Details for BPA01RSB by C&K
Overview of BPA01RSB by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BPA01RSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-BPA01RSB-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 5V Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0764 | Buy Now |
DISTI #
611-BPA01RSB
|
Mouser Electronics | DIP Switches / SIP Switches Side Actuated DIP RoHS: Compliant | 0 |
|
$1.1600 / $1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$1.8600 | Buy Now |
DISTI #
000000000005769750
|
Sager | DIP Switches / SIP Switches Side Actuated DIP Min Qty: 1000 | 0 |
|
$0.9800 / $1.0500 | Buy Now |
Part Details for BPA01RSB
BPA01RSB CAD Models
BPA01RSB Part Data Attributes
|
BPA01RSB
C&K
Buy Now
Datasheet
|
Compare Parts:
BPA01RSB
C&K
PIANO SWITCH,SPST,OFF-ON,1,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 48 Weeks | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Force-Max | 7.84 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for BPA01RSB
This table gives cross-reference parts and alternative options found for BPA01RSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPA01RSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPA01RSBR | PIANO SWITCH,SPST,OFF-ON,1,SURFACE MOUNT TERMINAL | C&K | BPA01RSB vs BPA01RSBR |
BPA01BR | SLIDE SWITCH,RIGHT ANGLE,1,SURFACE MOUNT TERMINAL | C&K | BPA01RSB vs BPA01BR |
BPA01RB | PIANO SWITCH,SPST,OFF-ON,1,PC TAIL TERMINAL | C&K | BPA01RSB vs BPA01RB |