Part Details for BPA05SB by C&K
Overview of BPA05SB by C&K
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BPA05SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6850
|
Newark | Dip Switch, Spst, 0.1A, 5Vdc, 5Pos, Smd, No. Of Circuits:5Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components BPA05SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.5400 | Buy Now |
DISTI #
95AC8192
|
Newark | Bpa05Sb Rohs Compliant: Yes |C&k Components BPA05SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.8200 | Buy Now |
DISTI #
CKN6143-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 5V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
30 In Stock |
|
$1.6275 / $3.2200 | Buy Now |
DISTI #
611-BPA05SB
|
Mouser Electronics | DIP Switches / SIP Switches SIDE ACT 5 POS RoHS: Compliant | 65 |
|
$1.6900 / $2.8600 | Buy Now |
|
Future Electronics | BPA Series Side Actuated SPST 5 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.7000 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 | 0 |
|
$2.1800 | Buy Now |
DISTI #
73572074
|
Verical | Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube Min Qty: 30 Package Multiple: 30 Date Code: 2222 | Americas - 510 |
|
$2.5345 / $3.1523 | Buy Now |
DISTI #
BPA05SB
|
TTI | DIP Switches / SIP Switches SIDE ACT 5 POS RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 270 In Stock |
|
$1.5800 / $2.0800 | Buy Now |
DISTI #
C&K Components BPA05SB
|
PEI Genesis | Slide Dip Switch SPST | 357 |
|
Buy Now | |
DISTI #
000000000001672356
|
Sager | DIP Switches / SIP Switches SIDE ACT 5 POS Min Qty: 900 | 0 |
|
$1.7400 / $1.8100 | Buy Now |
Part Details for BPA05SB
BPA05SB CAD Models
BPA05SB Part Data Attributes:
|
BPA05SB
C&K
Buy Now
Datasheet
|
Compare Parts:
BPA05SB
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 14.6 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for BPA05SB
This table gives cross-reference parts and alternative options found for BPA05SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPA05SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4009-12PB | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | BPA05SB vs 4009-12PB |
BPA06SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | BPA05SB vs BPA06SBR |
BPA07SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | BPA05SB vs BPA07SBR |
KAR06LGGT | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | BPA05SB vs KAR06LGGT |
ADF10SA | SLIDE SWITCH,STRAIGHT,SP10T,10,SURFACE MOUNT TERMINAL,20 | TE Connectivity | BPA05SB vs ADF10SA |
SDA06H0BR | SLIDE DIP SWITCH- | C&K | BPA05SB vs SDA06H0BR |
4009-3PU | Piano Dip Switch, 3 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | BPA05SB vs 4009-3PU |
SDA06H1B | SLIDE DIP SWITCH- | C&K | BPA05SB vs SDA06H1B |
SDA10H0BR | SLIDE DIP SWITCH- | C&K | BPA05SB vs SDA10H0BR |
SDA06H0BDR | SLIDE DIP SWITCH- | C&K | BPA05SB vs SDA06H0BDR |