Part Details for BPA08RB by C&K
Overview of BPA08RB by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BPA08RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6861
|
Newark | Bpa08Rb |C&k Components BPA08RB RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
BPA08RB-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 5V Min Qty: 1200 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1255 | Buy Now |
DISTI #
611-BPA08RB
|
Mouser Electronics | DIP Switches / SIP Switches SPST 8POS 0.1A 24VDC SIDE ACTUATED DIP SW RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1 | 0 |
|
$2.3200 | Buy Now |
DISTI #
000000000003026439
|
Sager | DIP Switches / SIP Switches SPST 8POS 0.1A 24VDC SIDE ACTUATED DIP SW Min Qty: 1200 | 0 |
|
$1.9800 / $2.0600 | Buy Now |
Part Details for BPA08RB
BPA08RB CAD Models
BPA08RB Part Data Attributes
|
BPA08RB
C&K
Buy Now
Datasheet
|
Compare Parts:
BPA08RB
C&K
PIANO SWITCH,SPST,OFF-ON,8,PC TAIL TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 8 | |
Operating Force-Max | 7.84 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for BPA08RB
This table gives cross-reference parts and alternative options found for BPA08RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPA08RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPA08RSB | PIANO SWITCH,SPST,OFF-ON,8,SURFACE MOUNT TERMINAL | C&K | BPA08RB vs BPA08RSB |