Part Details for BPC2/0-X by Panduit Corp
Overview of BPC2/0-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPC2/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0693
|
Newark | Terminal, Bi-Metallic Pin, 2/0Awg, Product Range:Pan-Lug Bpc Series, Termination:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Bi-Metallic Pin, Insulator Colour:- Rohs Compliant: Yes |Panduit BPC2/0-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-14204-ND
|
DigiKey | CONN SPLICE 2/0AWG CRIMP PAN-LUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$14.3000 | Buy Now |
DISTI #
71947029
|
RS | Bi-metallic pin connector, type BPC, aluminum 2/0 to copper #1 AWG. | Panduit BPC2/0-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7800 / $19.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$15.4900 | Buy Now |
DISTI #
000000000000620635
|
Sager | Terminals Bi-Metallic Pin Conn Aluminum 2/0 | 0 |
|
Buy Now |
Part Details for BPC2/0-X
BPC2/0-X CAD Models
BPC2/0-X Part Data Attributes
|
BPC2/0-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BPC2/0-X
Panduit Corp
Wire Terminal, 67.46mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 67.46 mm2 |