Part Details for BPC4/0-X by Panduit Corp
Overview of BPC4/0-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPC4/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8686
|
Newark | Bi-Metallic Pin Connector, Type Bpc, Provides Copper Pigtail For Connecting Aluminum Conductors In A Copper Or Aluminum/Copper Rated Mechanical Lug, 4/0 Awg Aluminum Wire To 2/0 Copper Wire Rohs Compliant: Yes |Panduit BPC4/0-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
71947034
|
RS | Bi-metallic pin connector, type BPC, aluminum 4/0 to copper 2/0 AWG. | Panduit BPC4/0-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1000 / $34.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.8200 | Buy Now |
|
Onlinecomponents.com | 4 Netrunner End Panel RoHS: Compliant |
4 In Stock |
|
$14.4300 / $20.2500 | Buy Now |
DISTI #
000000000000620641
|
Sager | Terminals Bi-Metallic Pin Conn Aluminum 4/0 | 0 |
|
Buy Now | |
|
Master Electronics | 4 Netrunner End Panel RoHS: Compliant |
4 In Stock |
|
$14.4300 / $20.2500 | Buy Now |
Part Details for BPC4/0-X
BPC4/0-X CAD Models
BPC4/0-X Part Data Attributes
|
BPC4/0-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BPC4/0-X
Panduit Corp
Wire Terminal, 107.26mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 107.26 mm2 |