Part Details for BPCF00131355101K00 by Pulse Electronics Corporation
Overview of BPCF00131355101K00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPCF00131355101K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK3062
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPCF00131355101K00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4180 / $0.5660 | Buy Now |
DISTI #
553-BPCF00131355101K00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4757 | Buy Now |
DISTI #
BPCF00131355101K00
|
Avnet Americas | Inductor Power Shielded Wirewound 100uH 10% 100kHz Ferrite 1.8A SMD T/R - Tape and Reel (Alt: BPCF00131355101K00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4003 / $0.4553 | Buy Now |
DISTI #
673-BPCF131355101K00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.4580 / $0.4750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4113 / $0.4995 | Buy Now |
DISTI #
000000000006437681
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 500 | 0 |
|
$0.4132 / $0.4423 | Buy Now |