Part Details for BPCI00101040560T00 by Pulse Electronics Corporation
Overview of BPCI00101040560T00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Robotics and Drones
Price & Stock for BPCI00101040560T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK3240
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPCI00101040560T00 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.4850 | Buy Now |
DISTI #
553-BPCI00101040560T00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4077 | Buy Now |
DISTI #
BPCI00101040560T00
|
Avnet Americas | Inductor Power Shielded Wirewound 56uH 30% 100kHz Ferrite 1.4A T/R - Tape and Reel (Alt: BPCI00101040560T00) RoHS: Compliant Min Qty: 5400 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BPCI101040560T00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3800 / $0.4070 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3470 / $0.4205 | Buy Now |
DISTI #
000000000006437857
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 900 | 0 |
|
$0.3541 / $0.3637 | Buy Now |
Part Details for BPCI00101040560T00
BPCI00101040560T00 CAD Models
BPCI00101040560T00 Part Data Attributes
|
BPCI00101040560T00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPCI00101040560T00
Pulse Electronics Corporation
General Purpose Inductor, 56uH, 30%, 1 Element, SMD, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
DC Resistance | 0.408 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.3 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for BPCI00101040560T00
This table gives cross-reference parts and alternative options found for BPCI00101040560T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPCI00101040560T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APCI00101040560TY0 | General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 4141, CHIP | Pulse Electronics Corporation | BPCI00101040560T00 vs APCI00101040560TY0 |