Part Details for BPCI00101040680M00 by Pulse Electronics Corporation
Overview of BPCI00101040680M00 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Robotics and Drones
Price & Stock for BPCI00101040680M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK3243
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPCI00101040680M00 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.4850 | Buy Now |
DISTI #
553-BPCI00101040680M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4077 | Buy Now |
DISTI #
BPCI00101040680M00
|
Avnet Americas | Inductor Power Shielded Wirewound 68uH 20% 100kHz Ferrite 1.3A T/R - Tape and Reel (Alt: BPCI00101040680M00) RoHS: Compliant Min Qty: 5400 Package Multiple: 900 Container: Reel | 0 |
|
$0.3431 / $0.3902 | Buy Now |
DISTI #
673-BPCI101040680M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3920 / $0.4070 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3525 / $0.4280 | Buy Now |
Part Details for BPCI00101040680M00
BPCI00101040680M00 CAD Models
BPCI00101040680M00 Part Data Attributes:
|
BPCI00101040680M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPCI00101040680M00
Pulse Electronics Corporation
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
DC Resistance | 0.477 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.3 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |