BPD2E
Description: Power Transformer,

Overview of BPD2E by Hammond Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BPD2E by Hammond Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 24B4311
Newark Transformer, Isolation, 120V, 20Va, Chassis Mount Transformer Type:Class 2 Energy Limiting, Secondary Voltages:12V, Power Rating:20Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1.67A Rohs Compliant: Yes |Hammond BPD2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 244
  • 1 $21.3200
  • 5 $20.9900
  • 10 $20.6500
  • 25 $19.7500
  • 50 $18.5300
  • 100 $17.9900
$17.9900 / $21.3200 Buy Now
DISTI # HM1573-ND
DigiKey AC/AC WALL MNT ADPT 12VAC 1.67A Min Qty: 1 Lead time: 12 Weeks Container: Bulk 70
In Stock
  • 1 $20.8300
  • 5 $20.5080
  • 10 $20.1870
  • 25 $19.2252
  • 50 $18.5846
  • 100 $17.3028
  • 250 $17.0465
$17.0465 / $20.8300 Buy Now
DISTI # 546-BPD2E
Mouser Electronics Power Transformers Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 12V ouput RoHS: Compliant 53
  • 1 $20.5000
  • 10 $20.1400
  • 25 $19.1900
  • 50 $18.5000
  • 100 $17.3000
  • 250 $17.0400
$17.0400 / $20.5000 Buy Now
DISTI # 70180850
RS Transformer 20VA 120VAC Primary 12VAC 1.67A Secondary Class2 Wall Plug BP Series | Hammond Manufacturing BPD2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1
  • 1 $21.0400
  • 10 $20.2000
  • 25 $19.7800
  • 50 $19.3600
  • 100 $18.9300
$18.9300 / $21.0400 Buy Now
Onlinecomponents.com transformer - class 2 energy limiting, plug in RoHS: Compliant 236 Factory Stock
  • 1 $22.3400
  • 10 $19.8600
  • 25 $19.2500
  • 50 $18.6800
  • 100 $17.6200
  • 250 $17.1300
  • 500 $16.8700
$16.8700 / $22.3400 Buy Now
Powell Electronics CLASS 2 TX PLUG-IN 20VA 120V Min Qty: 1 156
  • 1 $19.5200
  • 5 $18.6600
  • 10 $18.1300
  • 20 $16.7000
$16.7000 / $19.5200 Buy Now
Master Electronics transformer - class 2 energy limiting, plug in RoHS: Compliant 236 Factory Stock
  • 1 $22.3400
  • 10 $19.8600
  • 25 $19.2500
  • 50 $18.6800
  • 100 $17.6200
  • 250 $17.1300
  • 500 $16.8700
$16.8700 / $22.3400 Buy Now
Neutron USA Power Transformers Class2, Energy Limit 120VAC, 12V, 20VA 50
  • 1 $77.4500
$77.4500 Buy Now

CAD Models for BPD2E by Hammond Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPD2E by Hammond Manufacturing

BPD2E
Hammond Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HAMMOND MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.31.40.35
Samacsys Manufacturer
Hammond Manufacturing
Approvals
CSA; UL
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Input Voltage-Nom
120 V
Mounting Feature
PLUG-IN MOUNT
Number of Secondary Winding
1
Output Current 1
1.67 A
Output Voltage 1
12 V
Primary Rating
SINGLE 120V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
20 VA
Want to compare parts?
  1. BPD2E
    Hammond Manufacturing
    Power Transformer,
    VS

Related Parts for BPD2E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPD2E by Hammond Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPD2E by Hammond Manufacturing

Select Manufacturer
Which Manufacturer of BPD2E would you like to use for your alert(s)?
  • Please alert me when BPD2E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPD2E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPD2E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPD2E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPD2E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPD2E by Hammond Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: