Part Details for BPD2G by Hammond Manufacturing
Overview of BPD2G by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BPD2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B4315
|
Newark | Transformer, Isolation, 120V, 20Va, Chassis Mount Transformer Type:Class 2 Energy Limiting, Secondary Voltages:24V, Power Rating:20Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:830Ma Rohs Compliant: Yes |Hammond BPD2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$17.9900 / $21.6100 | Buy Now |
DISTI #
HM1576-ND
|
DigiKey | AC/AC WALL MNT ADPT 24VAC 830MA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
173 In Stock |
|
$17.3028 / $20.8300 | Buy Now |
DISTI #
546-BPD2G
|
Mouser Electronics | Power Transformers Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 24V ouput RoHS: Compliant | 232 |
|
$17.3000 / $20.8300 | Buy Now |
DISTI #
70180886
|
RS | Transformer 20VA 120VAC Primary 24VAC 0.83A Secondary Class2 Wall Plug BP Series | Hammond Manufacturing BPD2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$18.9300 / $21.0400 | Buy Now |
|
Onlinecomponents.com | transformer - class 2 energy limiting, plug in RoHS: Compliant | 781 Factory Stock |
|
$16.8700 / $22.3400 | Buy Now |
|
Powell Electronics | CLASS 2 TX PLUG-IN 20VA 120V Min Qty: 1 | 515 |
|
$16.7000 / $19.5200 | Buy Now |
|
Master Electronics | transformer - class 2 energy limiting, plug in RoHS: Compliant | 781 Factory Stock |
|
$16.8700 / $22.3400 | Buy Now |
|
Neutron USA | Power Transformers Class2, Energy Limit 120VAC, 24V, 20VA | 50 |
|
$49.9900 | Buy Now |
Part Details for BPD2G
BPD2G CAD Models
BPD2G Part Data Attributes
|
BPD2G
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BPD2G
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Input Voltage-Nom | 120 V | |
Mounting Feature | PLUG-IN MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.83 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA |