Datasheets
BPDH00040412150T00 by:

General Purpose Inductor, 15uH, 30%, 1 Element, SMD, 1515, CHIP

Part Details for BPDH00040412150T00 by Pulse Electronics Corporation

Overview of BPDH00040412150T00 by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for BPDH00040412150T00

Part # Distributor Description Stock Price Buy
DISTI # 53AK2238
Newark Ferrite Smd Shielded Type/T&r |Pulse BPDH00040412150T00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4350
  • 5,000 $0.4250
  • 10,000 $0.3930
  • 20,000 $0.3660
  • 30,000 $0.3410
  • 50,000 $0.3260
$0.3260 / $0.4350 Buy Now
DISTI # 553-BPDH00040412150T00TR-ND
DigiKey INDUCTOR POWER Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.3738
$0.3738 Buy Now
DISTI # BPDH00040412150T00
Avnet Americas Inductor Power Shielded Wirewound 15uH 30% 100kHz Ferrite 0.45A SMD T/R - Tape and Reel (Alt: BPDH00040412150T00) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel 0
  • 6,000 $0.3577
  • 8,000 $0.3503
  • 14,000 $0.3429
  • 30,000 $0.3355
  • 60,000 $0.3281
  • 300,000 $0.3207
  • 600,000 $0.3145
$0.3145 / $0.3577 Buy Now
DISTI # 673-BPDH040412150T00
Mouser Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant 0
  • 1,000 $0.3730
  • 5,000 $0.3730
  • 10,000 $0.3660
$0.3660 / $0.3730 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.3924
  • 3,000 $0.3631
  • 5,000 $0.3474
  • 8,000 $0.3422
  • 10,000 $0.3371
  • 15,000 $0.3320
  • 25,000 $0.3271
  • 50,000 $0.3221
$0.3221 / $0.3924 Buy Now
DISTI # 000000000006438369
Sager Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 0
  • 1,000 $0.3334
  • 2,000 $0.3246
$0.3246 / $0.3334 Buy Now

Part Details for BPDH00040412150T00

BPDH00040412150T00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BPDH00040412150T00 Part Data Attributes

BPDH00040412150T00 Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
BPDH00040412150T00 Pulse Electronics Corporation General Purpose Inductor, 15uH, 30%, 1 Element, SMD, 1515, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
Case/Size Code 1515
Construction Rectangular
DC Resistance 0.653 Ω
Inductance-Nom (L) 15 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1.2 mm
Package Length 3.8 mm
Package Style SMT
Package Width 3.8 mm
Packing Method TR, 7 Inch
Rated Current-Max 0.45 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 30%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPDH00040412150T00 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPDH00040412150T00 by Pulse Electronics Corporation

  • Please alert me when BPDH00040412150T00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BPDH00040412150T00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPDH00040412150T00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BPDH00040412150T00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPDH00040412150T00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPDH00040412150T00 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: