Part Details for BPDH000404184R7M00 by Chilisin Electronics Corp
Overview of BPDH000404184R7M00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BPDH000404184R7M00
BPDH000404184R7M00 CAD Models
BPDH000404184R7M00 Part Data Attributes
|
BPDH000404184R7M00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BPDH000404184R7M00
Chilisin Electronics Corp
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, CHIP, 1515
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.116 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |