Part Details for BPDH00060618100T00 by Pulse Electronics Corporation
Overview of BPDH00060618100T00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BPDH00060618100T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK2299
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPDH00060618100T00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.4350 | Buy Now |
DISTI #
553-BPDH00060618100T00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3738 | Buy Now |
DISTI #
BPDH00060618100T00
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 30% 100kHz Ferrite 1.3A SMD T/R - Tape and Reel (Alt: BPDH00060618100T00) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BPDH060618100T00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3610 / $0.3980 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3133 / $0.3682 | Buy Now |
DISTI #
000000000006438432
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 2000 | 0 |
|
$0.3246 | Buy Now |
Part Details for BPDH00060618100T00
BPDH00060618100T00 CAD Models
BPDH00060618100T00 Part Data Attributes
|
BPDH00060618100T00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPDH00060618100T00
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 30%, 1 Element, SMD, 2222, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2222 | |
Construction | Rectangular | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 5.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |