Part Details for BPDIN24XL by Tripp Lite
Overview of BPDIN24XL by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPDIN24XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9772
|
Newark | Battery Module, Din Rail Ups Model, For Use With:Eaton Din24240Dc/Din24480Dc Din Rail Ups Models, Accessory Type:Battery Module, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite BPDIN24XL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$220.7300 / $253.0900 | Buy Now |
DISTI #
95-BPDIN24XL-ND
|
DigiKey | EATON 24V DC DIN RAIL EXTENDED B Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$206.7208 / $237.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 630 Factory Stock |
|
$213.3000 / $229.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 630 Factory Stock |
|
$213.3000 / $229.1000 | Buy Now |