Part Details for BPDR00050520120T00 by Pulse Electronics Corporation
Overview of BPDR00050520120T00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BPDR00050520120T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK2463
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPDR00050520120T00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.4350 | Buy Now |
DISTI #
553-BPDR00050520120T00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3738 | Buy Now |
DISTI #
BPDR00050520120T00
|
Avnet Americas | Inductor Power Shielded Wirewound 12uH 30% 100kHz Ferrite 0.56A SMD T/R - Tape and Reel (Alt: BPDR00050520120T00) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BPDR050520120T00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3610 / $0.3980 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3133 / $0.3682 | Buy Now |
DISTI #
000000000006438596
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 2000 | 0 |
|
$0.3246 | Buy Now |
Part Details for BPDR00050520120T00
BPDR00050520120T00 CAD Models
BPDR00050520120T00 Part Data Attributes
|
BPDR00050520120T00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPDR00050520120T00
Pulse Electronics Corporation
General Purpose Inductor, 12uH, 30%, 1 Element, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.56 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for BPDR00050520120T00
This table gives cross-reference parts and alternative options found for BPDR00050520120T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPDR00050520120T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSC00050520120TS0 | General Purpose Inductor, | Chilisin Electronics Corp | BPDR00050520120T00 vs APSC00050520120TS0 |