Part Details for BPDR000808453R6T00 by Pulse Electronics Corporation
Overview of BPDR000808453R6T00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BPDR000808453R6T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK3770
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPDR000808453R6T00 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.4350 | Buy Now |
DISTI #
553-BPDR000808453R6T00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3862 | Buy Now |
DISTI #
BPDR000808453R6T00
|
Avnet Americas | Inductor Power Shielded Wirewound 3.6uH 30% 100kHz Ferrite 4.5A SMD T/R - Tape and Reel (Alt: BPDR000808453R6T00) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3145 / $0.3577 | Buy Now |
DISTI #
673-BPDR0808453R6T00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3720 / $0.3860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.3290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3231 / $0.3924 | Buy Now |
DISTI #
BPDR000808453R6T00
|
Avnet Americas | Inductor Power Shielded Wirewound 3.6uH 30% 100kHz Ferrite 4.5A SMD T/R - Tape and Reel (Alt: BPDR000808453R6T00) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3145 / $0.3577 | Buy Now |
DISTI #
000000000006438926
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 900 | 0 |
|
$0.3246 / $0.3334 | Buy Now |
Part Details for BPDR000808453R6T00
BPDR000808453R6T00 CAD Models
BPDR000808453R6T00 Part Data Attributes:
|
BPDR000808453R6T00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPDR000808453R6T00
Pulse Electronics Corporation
General Purpose Inductor, 3.6uH, 30%, 1 Element, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 3.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |