Part Details for BPDV2120R-VM-FA by Coherent Inc
Overview of BPDV2120R-VM-FA by Coherent Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPDV2120R-VM-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-BPDV2120R-VM-FA-ND
|
DigiKey | PHOTODETECTOR BALANCED 43 GHZ DU Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,690.3400 | Buy Now |
DISTI #
BPDV2120R-VM-FA
|
Avnet Americas | Photodetector Balanced 50GHz 16-Pin - Bulk (Alt: BPDV2120R-VM-FA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$6,103.5000 / $6,713.8500 | Buy Now |
DISTI #
508-BPDV2120R-VM-FA
|
Mouser Electronics | Ambient Light Sensors 43 GHz balanced photodetector, dual input: FC/APC connector, output: V-male connector, single wavelength 1550nm, 2-fiber low skew, DWDM RoHS: Compliant | 0 |
|
$5,803.0200 | Order Now |
DISTI #
BPDV2120R-VM-FA
|
Avnet Americas | Photodetector Balanced 50GHz 16-Pin - Bulk (Alt: BPDV2120R-VM-FA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$6,103.5000 / $6,713.8500 | Buy Now |