Part Details for BPE-RJ45-01 by Essentra Components
Overview of BPE-RJ45-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPE-RJ45-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3527-ND
|
DigiKey | HOLE PLUG NYLON GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3467 In Stock |
|
$0.1841 / $0.3600 | Buy Now |
DISTI #
144-BPE-RJ45-01
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug,For RJ Connector,Grey, Hole Plug,For RJ Connector RoHS: Compliant | 0 |
|
$0.1840 / $0.3400 | Order Now |
DISTI #
71184256
|
RS | Blanking Plug: Hole Diamter, Rectangular Hole, Maximum Panel Thickness | Essentra Components BPE-RJ45-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 887 |
|
$0.3020 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1651 | Buy Now |
|
Onlinecomponents.com | Blanking Plug - Compatible Hole Diameter 19.3 - 20.0 - 20.0 mm - Overall Diameter 22.0 mm (0.866 in) - Push-Fit - Nylon - Gray RoHS: Compliant |
1000 In Stock |
|
$0.1431 / $0.1900 | Buy Now |
DISTI #
RICBPE-RJ45-01
|
DB Roberts | Hole PlugFor RJ ConnectorGrey | 0 |
|
RFQ | |
|
Master Electronics | Blanking Plug - Compatible Hole Diameter 19.3 - 20.0 - 20.0 mm - Overall Diameter 22.0 mm (0.866 in) - Push-Fit - Nylon - Gray RoHS: Compliant |
1000 In Stock |
|
$0.1431 / $0.1900 | Buy Now |