Part Details for BPE2F by Hammond Manufacturing
Overview of BPE2F by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BPE2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C9388
|
Newark | Transformer, 16V, 40Va, 2.5A, Chassis Mount Transformer Type:Class 2 Energy Limiting, Secondary Voltages:16V, Power Rating:40Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:2.5A Rohs Compliant: Yes |Hammond BPE2F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$26.0900 / $30.9700 | Buy Now |
DISTI #
HM1578-ND
|
DigiKey | AC/AC WALL MNT ADPT 16VAC 2.5A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$25.1566 / $30.2800 | Buy Now |
DISTI #
546-BPE2F
|
Mouser Electronics | Power Transformers Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 16V ouput RoHS: Compliant | 0 |
|
$25.0500 / $30.1900 | Order Now |
DISTI #
70180900
|
RS | Transformer 40VA 120VAC Primary 16VAC 2.5A Secondary Class2 Wall Plug BP Series | Hammond Manufacturing BPE2F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$27.2500 / $30.2800 | Buy Now |
|
Onlinecomponents.com | transformer - class 2 energy limiting, plug in RoHS: Compliant | 228 Factory Stock |
|
$23.0600 / $32.3700 | Buy Now |
|
Powell Electronics | transformer - class 2 energy lim Min Qty: 1 | 137 |
|
$23.0600 / $26.3600 | Buy Now |
|
Master Electronics | transformer - class 2 energy limiting, plug in RoHS: Compliant | 228 Factory Stock |
|
$23.0600 / $32.3700 | Buy Now |
Part Details for BPE2F
BPE2F CAD Models
BPE2F Part Data Attributes:
|
BPE2F
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BPE2F
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Input Voltage-Nom | 120 V | |
Mounting Feature | PLUG-IN MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2.5 A | |
Output Voltage 1 | 16 V | |
Primary Rating | SINGLE 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 40 VA |