Part Details for BPEXT481 by Tripp Lite
Overview of BPEXT481 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPEXT481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9963
|
Newark | Bpext481 |Eaton Tripp Lite BPEXT481 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4100 / $106.0400 | Buy Now |
DISTI #
BPEXT481-ND
|
DigiKey | EXTENSION CABLE FOR SELECT TRIPP Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.7780 | Buy Now |
DISTI #
545-BPEXT481
|
Mouser Electronics | Specialized Cables BPEXT481 | 0 |
|
$91.6800 / $95.7900 | Order Now |
DISTI #
71000899
|
RS | Extension Cable for Select Tripp Lite Battery Packs, 175A DC Connectors, 1 ft. | Tripp Lite BPEXT481 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$87.0700 / $96.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 14 Factory Stock |
|
$82.8000 / $104.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 14 Factory Stock |
|
$82.8000 / $104.9900 | Buy Now |
|
Neutron USA | 1FT EXTENSION CABLE FOR SELECT BATTERY PACKS 175A BLUE | 14 |
|
$114.9900 | Buy Now |