-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STA8089 / STA8090 LNA impedance matching with ESD protection in SOT23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-BPF8089-01SC6CT-ND
|
DigiKey | STA8089/8090 LNA IMPEDANCE MATCH Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$0.3896 / $0.8600 | Buy Now |
DISTI #
BPF8089-01SC6
|
Avnet Americas | RF IC 1559MHz to 1610MHz 15kV 6-Pin SOT-23 - Tape and Reel (Alt: BPF8089-01SC6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3472 / $0.3622 | Buy Now |
|
STMicroelectronics | STA8089 / STA8090 LNA impedance matching with ESD protection in SOT23 RoHS: Compliant Min Qty: 1 | 5951 |
|
$0.4400 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2930 | Buy Now |
DISTI #
BPF8089-01SC6
|
Avnet Americas | RF IC 1559MHz to 1610MHz 15kV 6-Pin SOT-23 - Tape and Reel (Alt: BPF8089-01SC6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3472 / $0.3622 | Buy Now |
DISTI #
BPF8089-01SC6
|
Avnet Americas | RF IC 1559MHz to 1610MHz 15kV 6-Pin SOT-23 - Tape and Reel (Alt: BPF8089-01SC6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3472 / $0.3622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPF8089-01SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BPF8089-01SC6
STMicroelectronics
STA8089 / STA8090 LNA impedance matching with ESD protection in SOT23
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2020-10-08 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |