Part Details for BPJR03AUX by Switchcraft Conxall
Overview of BPJR03AUX by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BPJR03AUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2805-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM PNL MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
694 In Stock |
|
$2.0856 / $4.8800 | Buy Now |
DISTI #
502-BPJR03AUX
|
Mouser Electronics | RCA Phono Connectors REAR BLLKHD RCA JACK RoHS: Compliant | 345 |
|
$2.0200 / $3.2700 | Buy Now |
DISTI #
70930378
|
RS | REAR BLLKHD RCA JCK | Switchcraft BPJR03AUX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $3.2400 | RFQ |
|
Onlinecomponents.com | Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
5 In Stock |
|
$2.0300 / $3.2700 | Buy Now |
DISTI #
BPJR03AUX
|
TTI | RCA Phono Connectors REAR BLLKHD RCA JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.0000 | Buy Now |
DISTI #
000000000002482894
|
Sager | RCA Phono Connectors REAR BLLKHD RCA JACK Min Qty: 1 | 900 |
|
$2.2800 / $2.5900 | Buy Now |
|
Master Electronics | Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
5 In Stock |
|
$2.0300 / $3.2700 | Buy Now |
Part Details for BPJR03AUX
BPJR03AUX CAD Models
BPJR03AUX Part Data Attributes
|
BPJR03AUX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
BPJR03AUX
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Female, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | ROHS COMPLIANT | |
Audio Type | PHONO | |
Body Depth | 0.61 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for BPJR03AUX
This table gives cross-reference parts and alternative options found for BPJR03AUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPJR03AUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPJR03AU | Audio/RCA Connector, 2 Pole(s), Solder Terminal, Jack, | Switchcraft Conxall | BPJR03AUX vs BPJR03AU |