-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 12V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7391-ND
|
DigiKey | DC DC CONVERTER 12V 40W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
274 In Stock |
|
$10.2399 / $12.5200 | Buy Now |
DISTI #
838-BPM1234SJ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER MODULE (12V, 3.4A) RoHS: Compliant | 4344 |
|
$10.0800 / $12.4200 | Buy Now |
|
Onlinecomponents.com | Switching power module, Output Voltage - 12V, Rated Load - 3.4A, Output Tolerance - (+/-) 5%, Output - 1 RoHS: Compliant |
145 In Stock |
|
$9.1700 / $12.4000 | Buy Now |
|
Quest Components | 24 |
|
$46.9200 / $55.2000 | Buy Now | |
|
Master Electronics | Switching power module, Output Voltage - 12V, Rated Load - 3.4A, Output Tolerance - (+/-) 5%, Output - 1 RoHS: Compliant |
145 In Stock |
|
$9.1700 / $12.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPM1234SJ
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
BPM1234SJ
Tamura Corporation of America
DC/DC CONVERTER 12V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |