BPM15-120-Q12-C
Description: DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid,

Overview of BPM15-120-Q12-C by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BPM15-120-Q12-C by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # BPM15-120-Q12-C
Avnet Americas Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin DIP Tube - Rail/Tube (Alt: BPM15-120-Q12-C) Min Qty: 96 Package Multiple: 96 Container: Tube 0
  • 96 $31.6053
$31.6053 Buy Now
DISTI # BPM15-120-Q12-C
TTI Isolated DC/DC Converters - Through Hole 9V-36VIN 12VOUT 15W pbFree: Pb-Free Min Qty: 96 Package Multiple: 96 Container: Tube Americas - 0
  • 96 $42.5300
$42.5300 Buy Now
DISTI # BPM15-120-Q12-C
Avnet Abacus Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin DIP Tube (Alt: BPM15-120-Q12-C) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 39 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BPM15-120-Q12-C by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPM15-120-Q12-C by Murata Manufacturing Co Ltd

BPM15-120-Q12-C
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
Murata Electronics
Additional Feature
IT ALSO HAS -12V OUTPUT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
84%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
S-XDIP-P6
JESD-609 Code
e4
Line Regulation-Max
0.25%
Load Regulation-Max
0.25%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.625 A
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
SQUARE
Package Style
IN-LINE
Surface Mount
NO
Technology
HYBRID
Terminal Finish
GOLD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
15 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. BPM15-120-Q12-C
    Murata Manufacturing Co Ltd
    DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPM15-120-Q12-C by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPM15-120-Q12-C by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BPM15-120-Q12-C would you like to use for your alert(s)?
  • Please alert me when BPM15-120-Q12-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPM15-120-Q12-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPM15-120-Q12-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPM15-120-Q12-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPM15-120-Q12-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPM15-120-Q12-C by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: