Part Details for BPM15-120-Q48-C by Murata Power Solutions
Overview of BPM15-120-Q48-C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPM15-120-Q48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BPM15-120-Q48-C
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, DIP Min Qty: 96 | 0 |
|
$34.2100 | RFQ |
DISTI #
2709516
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 15W RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$31.9864 / $37.3200 | Buy Now |
DISTI #
2709516
|
Farnell | DC-DC CONVERTER, 2 O/P, 15W RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 2 |
|
$30.9750 | Buy Now |