There are no models available for this part yet.
Overview of BPM15-120-Q48N-C by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-48NXGLC | Coilcraft Inc | General Purpose Inductor, 0.048uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-48NXGLB | Coilcraft Inc | General Purpose Inductor, 0.048uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-48NXJBB | Coilcraft Inc | General Purpose Inductor, 0.048uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 |
Price & Stock for BPM15-120-Q48N-C by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BPM15-120-Q48N-C
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin DIP Tube - Rail/Tube (Alt: BPM15-120-Q48N-C) Min Qty: 96 Package Multiple: 96 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
Bristol Electronics | 1 |
|
RFQ | ||||
DISTI #
BPM15-120-Q48N-C
|
Avnet Abacus | Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin DIP Tube (Alt: BPM15-120-Q48N-C) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BPM15-120-Q48N-C by Murata Manufacturing Co Ltd
Part Data Attributes for BPM15-120-Q48N-C by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
S-XDIP-P6
|
JESD-609 Code
|
e4
|
Line Regulation-Max
|
0.25%
|
Load Regulation-Max
|
0.25%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.625 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Shape
|
SQUARE
|
Package Style
|
IN-LINE
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for BPM15-120-Q48N-C
This table gives cross-reference parts and alternative options found for BPM15-120-Q48N-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPM15-120-Q48N-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWR-12/830-D48A | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, | C&D Technologies Inc | BPM15-120-Q48N-C vs BWR-12/830-D48A |
BWR-12/210-D48 | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, | DATEL Inc | BPM15-120-Q48N-C vs BWR-12/210-D48 |
BWR-12/830-D48A-C | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT PACKAGE-7 | C&D Technologies Inc | BPM15-120-Q48N-C vs BWR-12/830-D48A-C |
BEI15-120-Q48PHL2-C | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Murata Power Solutions | BPM15-120-Q48N-C vs BEI15-120-Q48PHL2-C |
BWR-12/210-D48-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | BPM15-120-Q48N-C vs BWR-12/210-D48-C |
BEI15-120-Q48NH-C | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Murata Power Solutions | BPM15-120-Q48N-C vs BEI15-120-Q48NH-C |
BEI15-120-Q48NHL2-C | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Murata Power Solutions | BPM15-120-Q48N-C vs BEI15-120-Q48NHL2-C |
BEI15-120-Q48NL2-C | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Murata Power Solutions | BPM15-120-Q48N-C vs BEI15-120-Q48NL2-C |
BEI15-120-Q48NL1-C | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Murata Power Solutions | BPM15-120-Q48N-C vs BEI15-120-Q48NL1-C |
BEI15-120-Q48N-C | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, | Murata Manufacturing Co Ltd | BPM15-120-Q48N-C vs BEI15-120-Q48N-C |