Part Details for BPM2417SJ by Tamura Corporation of America
Overview of BPM2417SJ by Tamura Corporation of America
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPM2417SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7393-ND
|
DigiKey | DC DC CONVERTER 24V 40W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
512 In Stock |
|
$10.4901 / $13.2300 | Buy Now |
DISTI #
838-BPM2417SJ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER MODULE (24V, 1.7A) RoHS: Compliant | 178 |
|
$10.1500 / $12.4200 | Buy Now |
|
Onlinecomponents.com | Switching power module, Output Voltage - 24V, Rated Load - 1.7A, Output Tolerance - (+/-) 5%, Output - 1 RoHS: Compliant |
140 In Stock |
|
$9.2800 / $12.6800 | Buy Now |
DISTI #
76455286
|
Verical | 0 Min Qty: 5 Package Multiple: 5 Date Code: 2343 | Americas - 140 |
|
$13.0000 / $16.4840 | Buy Now |
DISTI #
BPM2417SJ
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 140 | 0 |
|
$10.9800 / $11.5500 | Buy Now |
DISTI #
C1S739600026795
|
Chip1Stop | High efficiency, wide input compatible power supply module RoHS: Compliant pbFree: Yes Container: Bulk | 149 |
|
$13.2000 / $13.7000 | Buy Now |
|
Master Electronics | Switching power module, Output Voltage - 24V, Rated Load - 1.7A, Output Tolerance - (+/-) 5%, Output - 1 RoHS: Compliant |
140 In Stock |
|
$9.2800 / $12.6800 | Buy Now |
Part Details for BPM2417SJ
BPM2417SJ CAD Models
BPM2417SJ Part Data Attributes
|
BPM2417SJ
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
BPM2417SJ
Tamura Corporation of America
DC/DC CONVERTER 24V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |