Part Details for BPR58CR33K by KOA Speer Electronics Inc
Overview of BPR58CR33K by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPR58CR33K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-BPR58CR33K-ND
|
DigiKey | RESISTOR Min Qty: 1000 Lead time: 14 Weeks Container: Bulk |
976 In Stock |
|
$0.3535 / $0.4496 | Buy Now |
DISTI #
660-BPR58CR33K
|
Mouser Electronics | Current Sense Resistors - Through Hole 0.33 Ohm 5W 10% 350ppm RoHS: Compliant | 408 |
|
$0.3520 / $1.1400 | Buy Now |
Part Details for BPR58CR33K
BPR58CR33K CAD Models
BPR58CR33K Part Data Attributes
|
BPR58CR33K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BPR58CR33K
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 5W, 0.33ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 13 mm | |
Lead Spacing | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL PLATE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% |