Part Details for BPRR00101051270M00 by Pulse Electronics Corporation
Overview of BPRR00101051270M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BPRR00101051270M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK4048
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPRR00101051270M00 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.4230 | Buy Now |
DISTI #
553-BPRR00101051270M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4200 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4077 | Buy Now |
DISTI #
BPRR00101051270M00
|
Avnet Americas | Inductor Power Shielded Wirewound 27uH 20% 100kHz Ferrite 2.6A T/R - Tape and Reel (Alt: BPRR00101051270M00) RoHS: Compliant Min Qty: 4900 Package Multiple: 700 Container: Reel | 0 |
|
$0.3431 / $0.3902 | Buy Now |
DISTI #
673-BPRR101051270M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3920 / $0.4070 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3461 / $0.3960 | Buy Now |
DISTI #
BPRR00101051270M00
|
Avnet Americas | Inductor Power Shielded Wirewound 27uH 20% 100kHz Ferrite 2.6A T/R - Tape and Reel (Alt: BPRR00101051270M00) RoHS: Compliant Min Qty: 4900 Package Multiple: 700 Container: Reel | 0 |
|
$0.3431 / $0.3902 | Buy Now |
DISTI #
000000000006439200
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 2100 | 0 |
|
$0.3541 | Buy Now |
Part Details for BPRR00101051270M00
BPRR00101051270M00 CAD Models
BPRR00101051270M00 Part Data Attributes:
|
BPRR00101051270M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPRR00101051270M00
Pulse Electronics Corporation
General Purpose Inductor, 27uH, 20%, 1 Element, SMD, 4039, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
DC Resistance | 0.069 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.1 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |