Part Details for BPS8B96ACD200E9LF by Amphenol FCi
Overview of BPS8B96ACD200E9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B96ACD200E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
Price & Stock for BPS8B96ACD200E9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450264
|
RS | BPS8B96ACD200E9LF-DINIDC SIDEPIERCE LFCNR | Amphenol FCI (Amphenol CS) BPS8B96ACD200E9LF Min Qty: 336 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2400 | RFQ |
DISTI #
BRGBPS8B96ACD200E9LF
|
Heilind Electronics | DINIDC SIDEPIERCE LFCNR | Americas - 0 in Stock |
|
$6.3084 / $6.4119 | Buy Now |
DISTI #
BRGBPS8B96ACD200E9LF
|
Interstate Connecting Components | DINIDC SIDEPIERCE LFCNR | 0 |
|
$6.3084 / $6.4119 | Buy Now |
Part Details for BPS8B96ACD200E9LF
BPS8B96ACD200E9LF CAD Models
BPS8B96ACD200E9LF Part Data Attributes
|
BPS8B96ACD200E9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
BPS8B96ACD200E9LF
Amphenol FCi
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURNDY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.681 inch | |
Body Length | 3.736 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |