There are no models available for this part yet.
Overview of BPSD00060545101K00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BPSD00060545101K00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK3362
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse BPSD00060545101K00 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1980 | Buy Now | |
DISTI #
553-BPSD00060545101K00CT-ND
|
DigiKey | FIXED IND 100UH 700 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2691 In Stock |
|
$0.1403 / $0.4200 | Buy Now | |
DISTI #
BPSD00060545101K00
|
Avnet Americas | Inductor Power Unshielded Wirewound 100uH 10% 1kHz Ferrite SMD T/R - Tape and Reel (Alt: BPSD00060545101K00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1431 / $0.1627 | Buy Now | |
DISTI #
603-BPSD060545101K00
|
Mouser Electronics | Power Inductors - SMD 100uH RDC=0.7Ohms 0.52A RoHS: Compliant | 438 |
|
$0.1500 / $0.3900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1496 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1490 / $0.1785 | Buy Now | ||
DISTI #
000000000006440277
|
Sager | Power Inductors - SMD 100uH RDC=0.7Ohms 0.52A Min Qty: 1500 | 0 |
|
$0.1476 / $0.1516 | Buy Now | |
DISTI #
BPSD00060545101K00
|
Avnet Abacus | Inductor Power Unshielded Wirewound 100uH 10% 1kHz Ferrite SMD T/R - Tape and Reel (Alt: BPSD00060545101K00) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for BPSD00060545101K00 by Pulse Electronics Corporation
Part Data Attributes for BPSD00060545101K00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
2320
|
Construction
|
Rectangular
|
DC Resistance
|
0.7 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.5 mm
|
Package Length
|
5.8 mm
|
Package Style
|
SMT
|
Package Width
|
5.2 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.52 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|