Part Details for BPSD00080735221K00 by Chilisin Electronics Corp
Overview of BPSD00080735221K00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPSD00080735221K00
BPSD00080735221K00 CAD Models
BPSD00080735221K00 Part Data Attributes
|
BPSD00080735221K00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BPSD00080735221K00
Chilisin Electronics Corp
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for BPSD00080735221K00
This table gives cross-reference parts and alternative options found for BPSD00080735221K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPSD00080735221K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC3128KT221 | General Purpose Inductor, | SEI Stackpole Electronics Inc | BPSD00080735221K00 vs LPC3128KT221 |
APSD00080735221K00 | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | BPSD00080735221K00 vs APSD00080735221K00 |
PCD0703KT221 | General Purpose Inductor, 220uH, 10%, Ferrite-Core, | Viking Tech Corp | BPSD00080735221K00 vs PCD0703KT221 |