Part Details for BPSD00080750100K00 by Pulse Electronics Corporation
Overview of BPSD00080750100K00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BPSD00080750100K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3455
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse BPSD00080750100K00 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2770 | Buy Now |
DISTI #
553-BPSD00080750100K00CT-ND
|
DigiKey | FIXED IND 10UH 70 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3190 In Stock |
|
$0.2220 / $0.5500 | Buy Now |
DISTI #
BPSD00080750100K00
|
Avnet Americas | Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz Ferrite SMD T/R - Tape and Reel (Alt: BPSD00080750100K00) RoHS: Compliant Min Qty: 8400 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2002 / $0.2276 | Buy Now |
DISTI #
603-BPSD080750100K00
|
Mouser Electronics | Power Inductors - SMD 10uH RDC=0.07Ohms 2.3A RoHS: Compliant | 1181 |
|
$0.2210 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2081 / $0.2311 | Buy Now |
DISTI #
BPSD00080750100K00
|
Avnet Americas | Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz Ferrite SMD T/R - Tape and Reel (Alt: BPSD00080750100K00) RoHS: Compliant Min Qty: 8400 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2002 / $0.2276 | Buy Now |
DISTI #
000000000006440368
|
Sager | Power Inductors - SMD 10uH RDC=0.07Ohms 2.3A Min Qty: 3200 | 0 |
|
$0.2066 / $0.2122 | Buy Now |
DISTI #
3797538
|
Farnell | INDUCTOR POTENCIA 10UH NO BLINDADO, 2.3A RoHS: Compliant Min Qty: 2100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2370 | Buy Now |
Part Details for BPSD00080750100K00
BPSD00080750100K00 CAD Models
BPSD00080750100K00 Part Data Attributes:
|
BPSD00080750100K00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPSD00080750100K00
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, SMD, 3128, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |