Part Details for BPSD00100940221K00 by Pulse Electronics Corporation
Overview of BPSD00100940221K00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BPSD00100940221K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BPSD00100940221K00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3511 | Buy Now |
DISTI #
BPSD00100940221K00
|
Avnet Americas | Inductor Power Unshielded Wirewound 220uH 10% 1kHz Ferrite SMD T/R - Tape and Reel (Alt: BPSD00100940221K00) RoHS: Compliant Min Qty: 8400 Package Multiple: 700 Container: Reel | 0 |
|
$0.2860 / $0.3252 | Buy Now |
DISTI #
673-BPSD100940221K00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant | 0 |
|
$0.3380 / $0.3510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2927 / $0.3403 | Buy Now |
DISTI #
BPSD00100940221K00
|
Avnet Americas | Inductor Power Unshielded Wirewound 220uH 10% 1kHz Ferrite SMD T/R - Tape and Reel (Alt: BPSD00100940221K00) RoHS: Compliant Min Qty: 8400 Package Multiple: 700 Container: Reel | 0 |
|
$0.2860 / $0.3252 | Buy Now |
DISTI #
BPSD00100940221K00
|
Avnet Americas | Inductor Power Unshielded Wirewound 220uH 10% 1kHz Ferrite SMD T/R - Tape and Reel (Alt: BPSD00100940221K00) RoHS: Compliant Min Qty: 8400 Package Multiple: 700 Container: Reel | 0 |
|
$0.2860 / $0.3252 | Buy Now |
DISTI #
000000000006440441
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Min Qty: 2100 | 0 |
|
$0.2951 | Buy Now |
Part Details for BPSD00100940221K00
BPSD00100940221K00 CAD Models
BPSD00100940221K00 Part Data Attributes
|
BPSD00100940221K00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPSD00100940221K00
Pulse Electronics Corporation
General Purpose Inductor, 220uH, 10%, 1 Element, SMD, 3935, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
DC Resistance | 0.72 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.53 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |