Part Details for BPSL000906506R8MBN by Pulse Electronics Corporation
Overview of BPSL000906506R8MBN by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPSL000906506R8MBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK4586
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse BPSL000906506R8MBN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.4350 | Buy Now |
DISTI #
553-BPSL000906506R8MBNTR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3738 | Buy Now |
DISTI #
BPSL000906506R8MBN
|
Avnet Americas | Inductor Power Unshielded Wirewound 6.8uH 20% 100kHz Ferrite 1.8A SMD T/R - Tape and Reel (Alt: BPSL000906506R8MBN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3145 / $0.3577 | Buy Now |
DISTI #
673-BPSL0906506R8MBN
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant | 0 |
|
$0.3660 / $0.3730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3221 / $0.3924 | Buy Now |
DISTI #
BPSL000906506R8MBN
|
Avnet Americas | Inductor Power Unshielded Wirewound 6.8uH 20% 100kHz Ferrite 1.8A SMD T/R - Tape and Reel (Alt: BPSL000906506R8MBN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3145 / $0.3577 | Buy Now |
DISTI #
000000000006440683
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Min Qty: 1000 | 0 |
|
$0.3246 / $0.3334 | Buy Now |