There are no models available for this part yet.
Overview of BPSL00130911101M00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BPSL00130911101M00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK4588
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse BPSL00130911101M00 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3880 / $0.5250 | Buy Now | |
DISTI #
BPSL00130911101M00
|
Avnet Americas | Inductor Power Unshielded Wirewound 100uH 20% 100kHz Ferrite 1.2A SMD T/R - Tape and Reel (Alt: BPSL00130911101M00) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3718 / $0.4228 | Buy Now | |
DISTI #
673-BPSL130911101M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant | 0 |
|
$0.4120 / $0.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3890 | Buy Now | ||
Onlinecomponents.com | SMD Power Inductor - 100uH - 20% Tolerance - 100KHz - 1.2A Irms - 0.22 Ohm DCR - 2 Terminals - Surface Mount - Tape and Reel. RoHS: Compliant |
2475 In Stock |
|
$0.4441 / $0.4738 | Buy Now | ||
DISTI #
000000000006440687
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Min Qty: 225 | 0 |
|
$0.3837 / $0.4556 | Buy Now | |
Master Electronics | SMD Power Inductor - 100uH - 20% Tolerance - 100KHz - 1.2A Irms - 0.22 Ohm DCR - 2 Terminals - Surface Mount - Tape and Reel. RoHS: Compliant |
2475 In Stock |
|
$0.4441 / $0.4738 | Buy Now |