Part Details for BPSL00130911150M00 by Pulse Electronics Corporation
Overview of BPSL00130911150M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPSL00130911150M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK4590
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse BPSL00130911150M00 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3880 / $0.5250 | Buy Now |
DISTI #
553-BPSL00130911150M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4418 | Buy Now |
DISTI #
BPSL00130911150M00
|
Avnet Americas | Inductor Power Unshielded Wirewound 15uH 20% 100kHz Ferrite 3A SMD T/R - Tape and Reel (Alt: BPSL00130911150M00) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3718 / $0.4228 | Buy Now |
DISTI #
673-BPSL130911150M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant | 0 |
|
$0.4120 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3890 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3878 / $0.4957 | Buy Now |
DISTI #
000000000006440689
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Min Qty: 225 | 0 |
|
$0.3837 / $0.4556 | Buy Now |