There are no models available for this part yet.
Overview of BPSL001309524R7M00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BPSL001309524R7M00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK4618
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse BPSL001309524R7M00 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3880 / $0.5250 | Buy Now | |
DISTI #
553-BPSL001309524R7M00CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$0.4123 / $0.9600 | Buy Now | |
DISTI #
BPSL001309524R7M00
|
Avnet Americas | Inductor Power Unshielded Wirewound 4.7uH 20% 100kHz Ferrite 4.8A SMD T/R - Tape and Reel (Alt: BPSL001309524R7M00) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3718 / $0.4228 | Buy Now | |
DISTI #
673-BPSL1309524R7M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant | 0 |
|
$0.4120 / $0.4560 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3819 / $0.4638 | Buy Now | ||
DISTI #
000000000006440719
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Min Qty: 750 | 0 |
|
$0.3837 / $0.3941 | Buy Now |