-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 850nm, 0.05A I(C), ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X8197
|
Newark | Phototransistor, Npn, T-1 3/4, Wavelength Typ:850Nm, Viewing Angle:40°, Power Consumption:250Mw, No. Of Pins:3Pins, Transistor Case Style:To-18, Product Range:-, Automotive Qualification Standard:-, Msl:-, Svhc:No Svhc (15-Jan-2019), rohs Compliant: Yes |Vishay BPW76A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1872 |
|
$1.6900 / $3.4500 | Buy Now |
DISTI #
32C9154
|
Newark | Transistor, Photo, Npn, 850Nm, To-18-3, Wavelength Typ:850Nm, Viewing Angle:40°, Power Consumption:250Mw, No. Of Pins:3Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Dc Collector Current:0.05A, Dark Current:100Na Rohs Compliant: Yes |Vishay BPW76A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
08X8197
|
Avnet Americas | PHOTO TRANS. METAL CAN TO18 40DEG-e4 - Bulk (Alt: 08X8197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$2.0000 / $3.4500 | Buy Now |
DISTI #
BPW76A
|
Avnet Americas | PHOTO TRANS. METAL CAN TO18 40DEG-e4 - Bulk (Alt: BPW76A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4375 / $1.6215 | Buy Now |
DISTI #
782-BPW76A
|
Mouser Electronics | Phototransistors TO-18 450-1080nm +/-40 deg RoHS: Compliant | 918 |
|
$1.4500 / $3.4500 | Buy Now |
|
Future Electronics | 850 nm ±40° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - TO-18 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 3000Bag |
|
$1.5100 | Buy Now |
DISTI #
BPW76A
|
Avnet Asia | PHOTO TRANS. METAL CAN TO18 40DEG-e4 (Alt: BPW76A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BPW76A
|
EBV Elektronik | Phototransistor Chip Silicon 850nm 3-Pin TO-206AA (Alt: BPW76A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 850 nm �40� Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - TO-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.0000 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPW76A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BPW76A
Vishay Intertechnologies
Photo Transistor, 850nm, 0.05A I(C), ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.6 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 850 nm | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.0000035 s | |
Shape | ROUND | |
Size | 3.9 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |