Part Details for BPW83 by Vishay Intertechnologies
Overview of BPW83 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for BPW83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2458
|
Newark | Photodiode, Pin, No. Of Pins:2Pins, Diode Case Style:Radial Leaded, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay BPW83 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5488 |
|
$0.3400 | Buy Now |
DISTI #
32C9158
|
Newark | Diode, Photo, 950Nm, 65°, Side Looking, No. Of Pins:2Pins, Diode Case Style:Radial Leaded, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Vishay BPW83 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5440 | Buy Now |
DISTI #
BPW83
|
Avnet Americas | PHOTO PIN DIODE SV FLAT FILTR 870-e4 - Bulk (Alt: BPW83) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3375 / $0.3807 | Buy Now |
DISTI #
46Y2458
|
Avnet Americas | PHOTO PIN DIODE SV FLAT FILTR 870-e4 - Bulk (Alt: 46Y2458) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
782-BPW83
|
Mouser Electronics | Photodiodes Sideview 790-1050nm +/-65 deg RoHS: Compliant | 9763 |
|
$0.3370 / $0.7600 | Buy Now |
|
Future Electronics | Silicon PIN Photodiode, side view, 5 x 3 x 6.4mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$0.3450 | Buy Now |
DISTI #
BPW83
|
TTI | Photodiodes Sideview 790-1050nm +/-65 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.3380 | Buy Now |
DISTI #
BPW83
|
TME | Photodiode, THT, 950nm, 130° Min Qty: 2 | 786 |
|
$0.3840 / $0.5820 | Buy Now |
DISTI #
BPW83
|
EBV Elektronik | Photodiode PIN Chip 950nm 2-Pin Side View Bulk (Alt: BPW83) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 16000 |
|
Buy Now | |
|
New Advantage Corporation | RF/Microwave Amplifier, 1 Func RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 12000 |
|
$0.5104 / $0.5516 | Buy Now |
Part Details for BPW83
BPW83 CAD Models
BPW83 Part Data Attributes
|
BPW83
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BPW83
Vishay Intertechnologies
PIN Photodiode, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.038 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 950 nm | |
Response Time-Max | 5e-8 s | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | GaAs | |
Shape | RECTANGULAR | |
Size | 6.4 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |