Part Details for BPXX000303101R8M00 by Pulse Electronics Corporation
Overview of BPXX000303101R8M00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for BPXX000303101R8M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BPXX000303101R8M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4418 | Buy Now |
DISTI #
BPXX000303101R8M00
|
Avnet Americas | Inductor Power Shielded Wirewound 1.8uH 20% 100kHz Ferrite 1.4A SMD T/R - Tape and Reel (Alt: BPXX000303101R8M00) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3718 / $0.4228 | Buy Now |
DISTI #
673-BPXX0303101R8M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.4250 / $0.4410 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3819 / $0.4424 | Buy Now |
DISTI #
BPXX000303101R8M00
|
Avnet Americas | Inductor Power Shielded Wirewound 1.8uH 20% 100kHz Ferrite 1.4A SMD T/R - Tape and Reel (Alt: BPXX000303101R8M00) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3718 / $0.4228 | Buy Now |
DISTI #
BPXX000303101R8M00
|
Avnet Americas | Inductor Power Shielded Wirewound 1.8uH 20% 100kHz Ferrite 1.4A SMD T/R - Tape and Reel (Alt: BPXX000303101R8M00) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3718 / $0.4228 | Buy Now |
Part Details for BPXX000303101R8M00
BPXX000303101R8M00 CAD Models
BPXX000303101R8M00 Part Data Attributes
|
BPXX000303101R8M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPXX000303101R8M00
Pulse Electronics Corporation
General Purpose Inductor, 1.8uH, 20%, 1 Element, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |